3M 10268-6202PC
| Manufacturer | |
| MPN | 10268-6202PC |
| LCSC Part # | C6382872 |
| Packaging | - |
| Customer # | |
| Key Attributes | 68P Through Hole Centronics Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/Centronics Connectors | |
| Manufacturer | 3M | |
| Packaging | - | |
| Number of Pins | 68P | |
| Connector Type | Female | |
| Interface Form | SCSI | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Reliable repeated mating with wiper-to-wiper contacts
- Robust die-cast metal shell construction
- Screw-lock mechanism for secure PCB mounting
- Latch design for stable connection retention
- 36-pin connector compliant with IEEE 1284C interface standard
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.5968 | $ 6.60 |
| 200+ | $ 2.6325 | $ 526.50 |
| 500+ | $ 2.5442 | $ 1272.10 |
| 1,000+ | $ 2.5008 | $ 2500.80 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/Centronics Connectors | |
| Manufacturer | 3M | |
| Packaging | - | |
| Number of Pins | 68P | |
| Connector Type | Female | |
| Interface Form | SCSI | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Reliable repeated mating with wiper-to-wiper contacts
- Robust die-cast metal shell construction
- Screw-lock mechanism for secure PCB mounting
- Latch design for stable connection retention
- 36-pin connector compliant with IEEE 1284C interface standard
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

