LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16LF18455-E/STX product image
Images for reference only

MICROCHIP PIC16LF18455-E/STXRoHS

Manufacturer
MPN
PIC16LF18455-E/STX
LCSC Part #
C638134
Packaging
UQFN-28-EP(4x4)
Customer #
Key Attributes
PIC 8 Bit 32MHz 26 UQFN-28-EP(4x4) Microcontrollers RoHS
Datasheetpdf iconMICROCHIP PIC16LF18455-E/STX
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6068$ 2.61
10+$ 2.5438$ 25.44
30+$ 2.5035$ 75.11
100+$ 2.4615$ 246.15
Standard Packaging91/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingUQFN-28-EP(4x4)
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM256Byte
Program Storage Size14KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O26

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging91
Sales UnitPiece