LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM 2SD2673TL product image
  • 2SD2673TL thumbnail 1
  • 2SD2673TL thumbnail 2
  • 2SD2673TL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM 2SD2673TLRoHS

Manufacturer
MPN
2SD2673TL
LCSC Part #
C6380592
Packaging
TSMT3
Customer #
Key Attributes
30V 270 3A 1 NPN NPN TSMT3 Single Bipolar Transistors RoHS
Datasheetpdf iconROHM 2SD2673TL
In-Stock: 39
39 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3794$ 1.38
10+$ 1.3534$ 13.53
30+$ 1.3371$ 40.11
100+$ 1.3192$ 131.92
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerROHM
PackagingTSMT3
Current - Collector Cutoff100nA
Transition frequency(fT)200MHz
Collector - Emitter Voltage VCEO30V
Emitter-Base Voltage VEBO6V
DC Current Gain270
Pd - Power Dissipation1W
Current - Collector(Ic)3A
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))250mV

Features

AI Translation
  • High collector current (3A)
  • Collector-emitter saturation voltage (Vce(sat)): 250mV max at Ic = 1.5A, Ib = 30mA

Applications

AI Translation
  • Low-frequency amplifier