TOSHIBA 2SA1586-GR,LF
| Manufacturer | |
| Mfr. Part # | 2SA1586-GR,LF |
| LCSC Part # | C6380449 |
| Package | SC-70 |
| Customer # | |
| Key Attributes | TRANS PNP 50V 150mA SC-70 |
| Description | Bipolar (BJT) Transistor PNP 50V 150mA 80MHz 200mW Surface Mount SC-70 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Package | SC-70 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
14,320
14,320
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0301 | $ 0.30 |
100+ | $ 0.0266 | $ 2.66 |
300+ | $ 0.0248 | $ 7.44 |
3,000+ | $ 0.02 | $ 60.00 |
6,000+ | $ 0.019 | $ 114.00 |
9,000+ | $ 0.0185 | $ 166.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$