LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP659-E/ML product image
  • MCP659-E/ML thumbnail 1
  • MCP659-E/ML thumbnail 2
  • MCP659-E/ML thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP659-E/MLRoHS

Manufacturer
MPN
MCP659-E/ML
LCSC Part #
C637749
Packaging
QFN-16-EP(4x4)
Customer #
Key Attributes
50 MHz, 200 μV Op Amps with mCal
Datasheetpdf iconMICROCHIP MCP659-E/ML
In-Stock: 29
29 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.2932$ 7.29
10+$ 6.2781$ 62.78
30+$ 5.6601$ 169.80
100+$ 5.1402$ 514.02
Standard Packaging91/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingQFN-16-EP(4x4)
Number of Channels4
Vos - Input Offset Voltage200uV
Slew Rate30V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)84dB
Ib - Input Bias Current6pA
Output Current100mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)2.5uV/℃
Quiescent Current6mA
Gain Bandwidth Product50MHz
Input Voltage Noise Density7.5nV/√Hz@1MHz
Rail to RailRail-to-rail output
Single Supply2.5V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging91
Sales UnitPiece

Introduction

AI Translation

The MCP651/1S/2/3/4/5/9 family of high bandwidth and high slew rate operational amplifiers features low offset. At power-up, these op amps are self-calibrated using mCal. Some package options also provide a Calibration/Chip Select pin (CAL/CS) that supports a Low-Power mode of operation, with offset calibration at the time normal operation is re-started. These amplifiers are optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail. This family is offered in single (MCP651 and MCP651S), single with CAL/CS pin (MCP653), dual (MCP652), dual with CAL/CS pins (MCP655), quad (MCP654) and quad with CAL/CS pins (MCP659). All devices are fully specified from -40℃ to +125℃.

Features

AI Translation
  • Gain-Bandwidth Product: 50 MHz
  • Slew Rate: 30 V/µs
  • Low Input Offset: ±200 µV (maximum)
  • Low Input Bias Current: 6 pA (typical)
  • Noise: 7.5 nV/√Hz, at 1 MHz
  • Ease-of-Use:
    • Unity-Gain Stable
    • Rail-to-Rail Output
    • Input Range incl. Negative Rail
    • No Phase Reversal
  • Supply Voltage Range: +2.5V to +5.5V
  • High Output Current: ±100 mA
  • Supply Current: 6.0 mA/Ch (typical)
  • Low-Power Mode: 5 µA/Ch
  • Small Packages: SOT23-5, DFN
  • Extended Temperature Range: -40℃ to +125℃

Applications

AI Translation
  • Driving A/D Converters
  • Fast Low-side Current Sensing
  • Power Amplifier Control Loops
  • Optical Detector Amplifier
  • Barcode Scanners
  • Multi-Pole Active Filter
  • Consumer Audio