MICROCHIP MCP4251-103E/ML
| Manufacturer | |
| Mfr. Part # | MCP4251-103E/ML |
| LCSC Part # | C637708 |
| Package | QFN-16-EP(4x4) |
| Customer # | |
| Description | -40℃~+125℃ 10kΩ QFN-16-EP(4x4) Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MICROCHIP | |
| Package | QFN-16-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 91 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.8909 | $ 3.89 |
200+ | $ 1.507 | $ 301.40 |
500+ | $ 1.4529 | $ 726.45 |
1,000+ | $ 1.4267 | $ 1426.70 |
Standard Packaging 91/Full
Tube | ||