MICROCHIP EQCO30T5.2
| Manufacturer | |
| MPN | EQCO30T5.2 |
| LCSC Part # | C637665 |
| Packaging | QFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | EQCO30T5.2 3G/HD-SDI Vide0 Cable Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-16-EP(4x4) | |
| Data Rate | 4Gbps | |
| Interface | Serial | |
| Voltage - Supply | 3.15V~3.45V | |
| Features | Link equalization and compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Driver |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 91 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The EQCO30T5 is a video cable driver for 3G/HD/SDI video, with speeds up to 4.0 Gbps. It is designed to be a direct replacement for competing cable drivers. In addition to downlink functionality from camera to frame grabber, it can also receive a 5 Mbps uplink signal from the frame grabber to the camera. Additionally, power can be provided over the same cable using the same chip and a few external components. The device operates with 8B/10B coded signals and with SMPTE signals up to 2.97 Gbps.
Features
AI Translation
- Compatible with all SMPTE3G SDI Data Rates:
- SMPTE259M SDI, 143 to 360 Mbps
- SMPTE344M, 540 Mbps
- SMPTE292M HD - SDI, 1.485 Gbps
- SMPTE372M Dual - Link HD - SDI, 2.97 Gbps
- SMPTE424M Dual - Speed 3G - SDI, 2.97 Gbps
- Pin Compatible with Gennum and National Semiconductor Parts
- Loss of Signal Detect at Input, Optional 3 dB Input Trace/Receive Equalization
- Also Operates with 8B/10B Coding
- Single 3.3V Supply
- Low Power Consumption (150 mW, 3.3V supply)
- Output Driver Enable
- LF - Uplink Receiver Included, Receiving 5 Mbps in Full - Duplex Communication for Cable Lengths in 0 - 450m Range Up to 900 mA can be Received for Powering Camera Devices
- Selectable Slew Rate for SD and HD/3G
- 16 - Pin, 0.65 mm Pin Pitch, 4 mm QFN Package
- -40°C to +85°C Industrial Temperature Range
- Pb - Free and RoHS Compliant
Applications
AI Translation
- High Definition, High Frame Rate Pro - Video HD - SDI Frame Store
- Surveillance, Industrial/Inspection, Medical Video Inputs
- HDcctv Applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.5091 | $ 8.51 |
| 10+ | $ 7.3398 | $ 73.40 |
| 30+ | $ 6.5764 | $ 197.29 |
| 100+ | $ 5.9775 | $ 597.75 |
Standard Packaging91/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



