MICROCHIP MIC4422YM
| Manufacturer | |
| MPN | MIC4422YM |
| LCSC Part # | C637535 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 9A-Peak Low-Side MOSFET Driver, Bipolar/CMOS/DMOS Process |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | 800mV | |
| Rise Time | 20ns | |
| Fall Time | 24ns | |
| Features | -;- | |
| Current - Output High(IOH) | 9A | |
| Load Type | MOSFET | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 9A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 95 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MIC4421 and MIC4422 MOSFET drivers are rugged, efficient, and easy to use. The MIC4421 is an inverting driver, while the MIC4422 is a non-inverting driver. Both versions are capable of 9A (peak) output and can drive the largest MOSFETs with an improved safe operating margin. The MIC4421/4422 accepts any logic input from 2.4V to Vs without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5V without damaging the part. Additional circuits protect against damage from electrostatic discharge. MIC4421/4422 drivers can replace three or more discrete components, reducing PCB area requirements, simplifying product design, and reducing assembly cost. Modern Bipolar/CMOS/DMOS construction guarantees freedom from latch-up. The rail-to-rail swing capability of CMOS/DMOS insures adequate gate voltage to the MOSFET during power up/down sequencing. Since these devices are fabricated on a self-aligned process, they have very low crossover current, run cool, use little power, and are easy to drive.
Features
- BiCMOS/DMOS Construction Latch-Up Proof: Fully Isolated Process is Inherently Immune to Any Latch-up
- Input Will Withstand Negative Swing of Up to 5V
- Matched Rise and Fall Times: 25ns
- High Peak Output Current: 9A Peak
- Wide Operating Range: 4.5V to 18V
- High Capacitive Load Drive: 47,000pF
- Low Delay Time: 30ns Typ.
- Logic High Input for Any Voltage from 2.4V to Vs
- Low Equivalent Input Capacitance (typ): 7pF
- Low Supply Current: 450μA With Logic 1 Input
- Low Output Impedance: 1.5Ω
- Output Voltage Swing to Within 25mV of GND or Vs
Applications
- Switch Mode Power Supplies
- Motor Controls
- Pulse Transformer Driver
- Class-D Switching Amplifiers
- Line Drivers
- Driving MOSFET or IGBT Parallel Chip Modules
- Local Power ON/OFF Switch
- Pulse Generators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2701 | $ 4.27 |
| 10+ | $ 3.6187 | $ 36.19 |
| 30+ | $ 3.2314 | $ 96.94 |
| 100+ | $ 2.8392 | $ 283.92 |
| 500+ | $ 2.6593 | $ 1329.65 |
| 1,000+ | $ 2.5767 | $ 2576.70 |
Standard Packaging95/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | 800mV | |
| Rise Time | 20ns | |
| Fall Time | 24ns | |
| Features | -;- | |
| Current - Output High(IOH) | 9A | |
| Load Type | MOSFET | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 9A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 95 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MIC4421 and MIC4422 MOSFET drivers are rugged, efficient, and easy to use. The MIC4421 is an inverting driver, while the MIC4422 is a non-inverting driver. Both versions are capable of 9A (peak) output and can drive the largest MOSFETs with an improved safe operating margin. The MIC4421/4422 accepts any logic input from 2.4V to Vs without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5V without damaging the part. Additional circuits protect against damage from electrostatic discharge. MIC4421/4422 drivers can replace three or more discrete components, reducing PCB area requirements, simplifying product design, and reducing assembly cost. Modern Bipolar/CMOS/DMOS construction guarantees freedom from latch-up. The rail-to-rail swing capability of CMOS/DMOS insures adequate gate voltage to the MOSFET during power up/down sequencing. Since these devices are fabricated on a self-aligned process, they have very low crossover current, run cool, use little power, and are easy to drive.
Features
- BiCMOS/DMOS Construction Latch-Up Proof: Fully Isolated Process is Inherently Immune to Any Latch-up
- Input Will Withstand Negative Swing of Up to 5V
- Matched Rise and Fall Times: 25ns
- High Peak Output Current: 9A Peak
- Wide Operating Range: 4.5V to 18V
- High Capacitive Load Drive: 47,000pF
- Low Delay Time: 30ns Typ.
- Logic High Input for Any Voltage from 2.4V to Vs
- Low Equivalent Input Capacitance (typ): 7pF
- Low Supply Current: 450μA With Logic 1 Input
- Low Output Impedance: 1.5Ω
- Output Voltage Swing to Within 25mV of GND or Vs
Applications
- Switch Mode Power Supplies
- Motor Controls
- Pulse Transformer Driver
- Class-D Switching Amplifiers
- Line Drivers
- Driving MOSFET or IGBT Parallel Chip Modules
- Local Power ON/OFF Switch
- Pulse Generators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



