LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 0387351004 product image
Images for reference only

MOLEX 0387351004RoHS

Manufacturer
MPN
0387351004
LCSC Part #
C6375296
Packaging
-
Customer #
Key Attributes
-40℃~+100℃ 15A 300V Black 1 6.35mm 4 Barrier Blocks RoHS
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2016$ 1.20
200+$ 0.481$ 96.20
500+$ 0.4635$ 231.75
1,000+$ 0.4556$ 455.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerMOLEX
Packaging-
Operating Temperature-40℃~+100℃
Current Rating15A
Voltage Rating (Max)300V
ColorBlack
Number of Rows1
Pitch6.35mm
Number of PINs Per Row4

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.