MICROCHIP MIC37102YM
| Manufacturer | |
| Mfr. Part # | MIC37102YM |
| LCSC Part # | C637495 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 1A Low-Voltage µCap LDO Regulator |
| Description | Positive Adjustable 1.24V~6V SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 95 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.9541 | $ 2.95 |
10+ | $ 2.77 | $ 27.70 |
30+ | $ 2.6538 | $ 79.61 |
95+ | $ 2.4471 | $ 232.47 |
475+ | $ 2.3943 | $ 1137.29 |
950+ | $ 2.3702 | $ 2251.69 |
Standard Packaging 95/Full
Tube | ||
Better price for more quantity?
$