LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC2587-1YM product image
  • MIC2587-1YM thumbnail 1
  • MIC2587-1YM thumbnail 2
  • MIC2587-1YM thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP MIC2587-1YMRoHS

Manufacturer
MPN
MIC2587-1YM
LCSC Part #
C637466
Packaging
SOIC-8
Customer #
Key Attributes
Single-Channel, Positive High-Voltage Hot Swap Controller
Datasheetpdf iconMICROCHIP MIC2587-1YM
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.3902$ 8.39
10+$ 7.2631$ 72.63
30+$ 6.5761$ 197.28
100+$ 6.0007$ 600.07
Standard Packaging95/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
ManufacturerMICROCHIP
PackagingSOIC-8
Operating Temperature Range-40℃~+85℃
Length-
Height-
Threshold Voltage47mV
Width-
FeaturesOvercurrent Protection;Under-voltage lockout
Peak Output Current(Source)-
Voltage Rating10V~80V
Number of Channels1
RDS(on)-
Peak Output Current(Sink)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging95
Sales UnitPiece

Introduction

AI Translation

The MIC2587 and MIC2587R are single-channel positive voltage hot swap controllers designed to provide safe insertion and removal of boards for systems that require live (always-powered) backplanes. These devices use few external components and act as controllers for external Nchannel power MOSFET devices to provide inrush current control and output voltage slew rate control. Overcurrent fault protection is provided via programmable analog foldback current-limit circuitry equipped with a programmable overcurrent filter. These protection circuits combine to limit the power dissipation of the external MOSFET to ensure that the MOSFET is in its SOA during fault conditions. The MIC2587 provides a circuit breaker function that latches the output MOSFET off if the load current exceeds the current limit threshold for the duration of the programmable timer. The MIC2587R provides a circuit breaker function that automatically attempts to restart power after a load current fault at a low duty cycle to prevent the MOSFET from overheating. Each device provides either an activeHIGH (−1YM) or an active-LOW (−2YM) “Power-is-Good” signal to indicate that the output load voltage is within tolerance of the application circuit’s design objective.

Features

AI Translation
  • MIC2587: Pin-for-pin functional equivalent to the LT1641
  • Operates from +10V to +80V with 100V ABS MAX operation
  • Programmable current limit with analog foldback
  • Active current regulation minimizes inrush current
  • Electronic circuit breaker for overcurrent fault protection:
    • Output latch off (MIC2587)
    • Output auto-retry (MIC2587R)
    • Fast responding circuit breaker (< 1 μs) for circuit loads
  • Programmable input undervoltage lockout
  • Open-drain “Power-is-Good” output for enabling DC/DC converter(s):
    • Active-HIGH: MIC2587-1/MIC2587R-1
    • Active-LOW: MIC2587-2/MIC2587R-2
  • Fault Reporting

Applications

AI Translation
  • General-purpose hot board insertion
  • High-voltage, high-side electronic circuit breaker
  • +12V/+24V/+48V distributed power systems
  • +24V/+48V industrial/alarm systems
  • Telecom systems
  • Medical systems