VISHAY RBEF01104R700KFB00
| Manufacturer | |
| MPN | RBEF01104R700KFB00 |
| LCSC Part # | C6374285 |
| Packaging | Through Hole,D19xL101.6mm |
| Customer # | |
| Key Attributes | RES CHAS MNT 4.7Ω ±10% 110W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D19xL101.6mm | |
| Resistance | 4.7Ω | |
| Power(Watts) | 110W | |
| Type | Wirewound Resistor | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 211.3098 | $ 211.31 |
| 200+ | $ 198.4633 | $ 39692.66 |
| 500+ | $ 191.831 | $ 95915.50 |
| 1,000+ | $ 188.5535 | $ 188553.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

