LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS RAA2109252GLG#AG0 product image
Images for reference only

RENESAS RAA2109252GLG#AG0RoHS

Manufacturer
MPN
RAA2109252GLG#AG0
LCSC Part #
C6373934
Packaging
HDA-58(18x23)
Customer #
Key Attributes
HDA-58(18x23) AC DC Configurable Power Supply Modules RoHS
Datasheetpdf iconRENESAS RAA2109252GLG#AG0
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerRENESAS
PackagingHDA-58(18x23)
Height7.5mm
Switching Frequency1.067MHz
Ripple Noise-
FunctionStep-down type
Quiescent Supply Current-
Features-
Capacitive Load(Max)-
Output Current(Max)25A
TypePlastic encapsulated type
Conversion Efficiency95.5%
Voltage - Supply4.5V~14V
Output Voltage600mV~5V
Number of Outputs2
Operating Temperature Range-40℃~+85℃
Length23mm
Width18mm
Output Voltage Accuracy±1.2%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece