MICROCHIP SST39VF1601C-70-4C-EKE
| Manufacturer | |
| Mfr. Part # | SST39VF1601C-70-4C-EKE |
| LCSC Part # | C637385 |
| Package | TSOPI-48 |
| Customer # | |
| Description | 2.7V~3.6V 16Mbit 5MHz Parallel TSOPI-48 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Package | TSOPI-48 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
In-Stock:
24 
24
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.0685 | $ 4.07 |
10+ | $ 3.9707 | $ 39.71 |
30+ | $ 3.907 | $ 117.21 |
100+ | $ 3.8418 | $ 384.18 |
Standard Packaging 96/Full
Tray | ||
Better price for more quantity?
$