Radiall R417003120
| Manufacturer | |
| Mfr. Part # | R417003120 |
| LCSC Part # | C6373408 |
| Package | - |
| Customer # | |
| Key Attributes | 3 dB 3 GHz 50W RF Attenuator |
| Description | 3dB 50W 0Hz~3GHz Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Radiall | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1851.4912 | $ 1851.49 |
200+ | $ 738.7579 | $ 147751.58 |
500+ | $ 714.0718 | $ 357035.90 |
1,000+ | $ 701.8735 | $ 701873.50 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$