Radiall R413800115
| Manufacturer | |
| MPN | R413800115 |
| LCSC Part # | C6373356 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 0dB 4GHz 2W SMA Attenuator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Radiall | |
| Packaging | SMA | |
| impedance | 50Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Attenuation Value | 0dB | |
| Power(Watts) | 2W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~4GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 218.5264 | $ 218.53 |
| 200+ | $ 87.1945 | $ 17438.90 |
| 500+ | $ 84.281 | $ 42140.50 |
| 1,000+ | $ 82.8412 | $ 82841.20 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Radiall | |
| Packaging | SMA | |
| impedance | 50Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Attenuation Value | 0dB | |
| Power(Watts) | 2W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~4GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

