LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R412501000 product image
Images for reference only

Radiall R412501000RoHS

Manufacturer
MPN
R412501000
LCSC Part #
C6373336
Packaging
-
Customer #
Key Attributes
TNC Connector 1dB 2GHz 2W RF Attenuator
Datasheetpdf iconRadiall R412501000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 373.3891$ 373.39
200+$ 148.985$ 29797.00
500+$ 144.0063$ 72003.15
1,000+$ 141.5461$ 141546.10
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerRadiall
Packaging-
impedance50Ω
Operating Temperature-55℃~+125℃
Attenuation Value1dB
Power(Watts)2W
Insertion Loss-
Frequency Range0Hz~2GHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Introduction

AI Translation

TNC Attenuator 1/2 R412.501.000 1dB 2GHz 2W Series: Attenuators

Frequency (GHz): DC - 2 VSWR (≤): 1.15 Deviation (±dB): 0.35

Operating Frequency Range: DC - 2 GHz Impedance: 50 Ω Nominal Attenuation: 1 dB Peak Power at 25℃ (1μs, 1% Duty Cycle): 100 W Average Power at 25℃ (Natural Convection): 2 W

Connector: TNC Male-Female MIL-C39012 Weight: 31.8150 g

Operating Temperature Range: -55/+125 ℃ Storage Temperature Range: -55/+125 ℃