Fair-Rite 2615021802
| Manufacturer | |
| MPN | 2615021802 |
| LCSC Part # | C6373231 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 121Ω@100MHz Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Fair-Rite | |
| Packaging | - | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 121Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2358 | $ 0.24 |
| 200+ | $ 0.0941 | $ 18.82 |
| 500+ | $ 0.091 | $ 45.50 |
| 1,000+ | $ 0.0895 | $ 89.50 |
Standard Packaging4200/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

