BIVAR R20GRN-4-0045
| Manufacturer | |
| Mfr. Part # | R20GRN-4-0045 |
| LCSC Part # | C6372772 |
| Package | DIP-4 |
| Customer # | |
| Description | 20mA Emerald Green 3.4V DIP-4 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Package | DIP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.3332 | $ 4.33 |
180+ | $ 1.7295 | $ 311.31 |
480+ | $ 1.6727 | $ 802.90 |
1,020+ | $ 1.6427 | $ 1675.55 |
Standard Packaging 60/Full
Tube | ||