LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F753-I/ST product image
Images for reference only

MICROCHIP PIC16F753-I/STRoHS

Manufacturer
MPN
PIC16F753-I/ST
LCSC Part #
C637265
Packaging
TSSOP-14
Customer #
Key Attributes
PIC 8 Bit 20MHz 11 TSSOP-14 Microcontrollers RoHS
Datasheetpdf iconMICROCHIP PIC16F753-I/ST
In-Stock: 54
54 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0491$ 2.05
10+$ 2.0019$ 20.02
30+$ 1.9704$ 59.11
100+$ 1.9389$ 193.89
Standard Packaging96/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTSSOP-14
DAC (Bit)9bit
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply2V~5.5V
Program Memory TypeFLASH
EEPROM-
Program Storage Size3.5KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O11

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging96
Sales UnitPiece

Features

AI Translation
  • Precision Internal Oscillator:
    • Factory calibrated to ±1%, typical
    • Software selectable frequency: 8 MHz, 4 MHz, 1 MHz or 31 kHz
    • Software tunable
  • Power-Saving Sleep mode
  • Voltage Range (PIC16F753): 2.0V to 5.5V
  • Shunt Voltage Regulator (PIC16HV753):
    • 2.0V to user defined
    • 5-volt regulation
    • 1 mA to 50 mA shunt range
  • Multiplexed Master Clear with Pull-up/Input Pin
  • Interrupt-on-Change Pins
  • Individually Programmable Weak Pull-ups
  • Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Brown-out Reset (BOR)
  • Watchdog Timer (WDT) with Internal Oscillator for Reliable Operation
  • Industrial and Extended Temperature Range
  • High Endurance Flash:
    • 100,000 write Flash endurance
    • Flash retention: >40 years
  • Programmable Code Protection
  • In-Circuit Debug (ICD) via Two Pins
  • In-Circuit Serial Programming (ICSP) via Two Pins
  • Sleep Current: 50 nA @ 2.0V, typical
  • Operating Current:
    • 11 μA @ 32 kHz, 2.0V, typical
    • 260 μA @ 4 MHz, 2.0V, typical
  • Watchdog Timer Current: <1 μA @ ≥2.0V, typical
  • 11 I/O Pins and one Input-only Pin
  • High Current Source/Sink:
    • 50 mA I/O, (two pins)
    • 25 mA I/O, (nine pins)
  • Two High-Speed Analog Comparator modules:
    • 50 ns response time
    • Fixed Voltage Reference (FVR)
    • Programmable on-chip voltage reference via integrated 9-bit DAC
    • Internal/external inputs and outputs (selectable)
    • Built-in Hysteresis (software selectable)
  • A/D Converter:
    • 10-bit resolution
    • Eight external channels
    • Two internal reference voltage channels
  • Operational Amplifier:
    • Three terminal operations
    • Internal connections to DAC and FVR
  • Digital-to-Analog Converter (DAC):
    • 9-bit resolution
    • Full Range output
    • 4 mV steps @ ≥2.0V (Limited Range)
  • Fixed Voltage Reference (FVR), 1.2V Reference
  • Capture, Compare, PWM (CCP) module:
    • 16-bit Capture, max. resolution = 12.5 ns
    • 16-bit Compare, max. resolution = 200 ns
    • 10-bit PWM, max. frequency = 20 kHz
  • Timer0: 8-Bit Timer/Counter with 8-Bit Prescaler
  • Enhanced Timer1:
    • 16-bit Timer/Counter with Prescaler
    • External Timer1 Gate (count enable)
    • Four Selectable Clock sources
  • Timer2: 8-Bit Timer/Counter with Prescaler
    • 8-Bit Period Register and Postscaler
  • Two Hardware Limit Timers (HLT):
    • 8-bit Timer with Prescaler
    • 8-bit period register and postscaler
    • Asynchronous H/W Reset sources
  • Complementary Output Generator (COG):
    • Complementary Waveforms from selectable sources
    • Two I/O (50 mA) for direct MOSFET drive
    • Rising and/or Falling edge dead-band control
    • Phase control, Blanking control
    • Auto-shutdown
    • Slope Compensation Circuit for use with SMPS power supplies