LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP6V19-E/ST product image
  • MCP6V19-E/ST thumbnail 1
  • MCP6V19-E/ST thumbnail 2
  • MCP6V19-E/ST thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP6V19-E/STRoHS

Manufacturer
MPN
MCP6V19-E/ST
LCSC Part #
C637170
Packaging
TSSOP-14
Customer #
Key Attributes
7.5 μA, 80 kHz Zero-Drift Op Amps
Datasheetpdf iconMICROCHIP MCP6V19-E/ST
In-Stock: 219
219 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.5079$ 5.51
10+$ 4.7162$ 47.16
30+$ 4.2461$ 127.38
100+$ 3.7699$ 376.99
500+$ 3.5503$ 1775.15
1,000+$ 3.4513$ 3451.30
Standard Packaging96/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingTSSOP-14
Number of ChannelsFour channels
Vos - Input Offset Voltage25uV
Slew Rate0.03V/us
Input Offset Current(Ios)50pA
FeaturesZero drift / auto-zero;Reverse-phase input protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)109dB
Ib - Input Bias Current5pA
Input Offset Voltage Drift(Vos TC)150nV/℃
Quiescent Current6.5uA
Gain Bandwidth Product80kHz
Input Voltage Noise Density102nV/√Hz@<500Hz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.6V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging96
Sales UnitPiece

Introduction

AI Translation

The MCP6V16/6U/7/9 family of operational amplifiers provides input offset voltage correction for very low offset and offset drift. These are low-power devices, with a gain bandwidth product of 80 kHz (typical). They are unity gain stable, have virtually no 1/f noise, and have good Power Supply Rejection Ratio (PSRR) and Common-Mode Rejection Ratio (CMRR). These products operate with a single supply voltage as low as 1.6V, while drawing 7.5 µA amplifier (typical) of quiescent current. The MCP6V16/6U/7/9 op amps are offered in single (MCP6V16 and MCP6V16U), dual (MCP6V17) and quad (MCP6V19) packages. They were designed using an advanced CMOS process.

Features

AI Translation
  • High DC Precision:
    • VOS Drift: ±150 nV/°C (maximum)
    • VOS: ±25 μV (maximum)
    • AOL: 102 dB (minimum, VDD = 5.5V)
    • PSRR: 108 dB (minimum, VDD = 5.5V)
    • CMRR: 109 dB (minimum, VDD = 5.5V)
    • Eni: 2.1 μVP-P (typical), f = 0.1 Hz to 10 Hz
    • Eni: 0.67 μVP-P (typical), f = 0.01 Hz to 1 Hz
  • Low Power and Supply Voltages:
    • IQ: 7.5 μA amplifier (typical)
    • Wide Supply Voltage Range: 1.6V to 5.5V
  • Small Packages:
    • Singles in SC70, SOT-23
    • Duals in MSOP-8, 2x3 TDFN
    • Quads in TSSOP-14
  • Easy to Use:
    • Rail-to-Rail Input/Output
    • Gain Bandwidth Product: 80 kHz (typical)
    • Unity Gain Stable
  • Extended Temperature Range: -40°C to +125°C

Applications

AI Translation
  • Portable Instrumentation
  • Sensor Conditioning
  • Temperature Measurement
  • DC Offset Correction
  • Medical Instrumentation