LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP6564-E/ST product image
  • MCP6564-E/ST thumbnail 1
  • MCP6564-E/ST thumbnail 2
  • MCP6564-E/ST thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP6564-E/STRoHS

Manufacturer
MPN
MCP6564-E/ST
LCSC Part #
C637159
Packaging
TSSOP-14
Customer #
Key Attributes
1.8V Low-Power Push-Pull Output Comparator
Datasheetpdf iconMICROCHIP MCP6564-E/ST
In-Stock: 51
51 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1265$ 3.13
10+$ 2.69$ 26.90
30+$ 2.3344$ 70.03
100+$ 2.0725$ 207.25
500+$ 1.9528$ 976.40
1,000+$ 1.8979$ 1897.90
Standard Packaging96/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerMICROCHIP
PackagingTSSOP-14
Output TypePush-pull
Quiescent Current100uA
Output ModeCMOS;TTL
Propagation Delay Time56ns;49ns
Operating Temperature-40℃~+125℃
FeaturesBuilt-in hysteresis;ESD protection
Rail to RailRail-to-Rail Input
Common Mode Rejection Ratio(CMRR)66dB
Input Hysteresis Voltage (Vhys)5mV
Vos - Input Offset Voltage10mV
Ib - Input Bias Current1pA
Number of ChannelsFour channels
Input Offset Voltage Drift(Vos TC)2uV/℃
Input Offset Current(Ios)1pA
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging96
Sales UnitPiece

Introduction

AI Translation

The MCP6561/1R/1U/2/4 families of CMOS/TTL-compatible comparators are offered in single, dual and quad configurations. These comparators are optimized for low-power 1.8V, single-supply applications with greater than rail-to-rail input operation. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The push-pull output of the MCP6561/1R/1U/2/4 family supports rail-to-rail output swing and interfaces with CMOS/TTL logic. The output toggle frequency can reach a typical of 4 MHz while limiting supply current surges and dynamic power consumption during switching. This family operates with a single-supply voltage of 1.8V to 5.5V, while drawing less than 100 μA comparator of quiescent current (typical).

Features

AI Translation
  • Propagation Delay at 1.8 VDD:
    • 56 ns (typical) high-to-low
    • 49 ns (typical) low-to-high
  • Low Quiescent Current: 100 μA (typical)
  • Input Offset Voltage: ±3 mV (typical)
  • Rail-to-Rail Input: VSS - 0.3V to VDD + 0.3V
  • CMOS/TTL-Compatible Output
  • Wide Supply Voltage Range: 1.8V to 5.5V
  • Available in Single, Dual and Quad
  • Packages: SC70, SOT-23, SOIC, MSOP, TSSOP

Applications

AI Translation
  • Laptop Computers
  • Mobile Phones
  • Handheld Electronics
  • RC Timers
  • Alarm and Monitoring Circuits
  • Window Comparators
  • Multivibrators