MICROCHIP TC650AEVUA
| Manufacturer | |
| Mfr. Part # | TC650AEVUA |
| LCSC Part # | C636946 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | Tiny Integrated Temperature Sensor & Brushless DC Fan Controller with Overtemperature Alert |
| Description | -40℃~+125℃ MSOP-8 Thermostats - Solid State RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Manufacturer | MICROCHIP | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
15
15
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.6042 | $ 3.60 |
10+ | $ 3.4318 | $ 34.32 |
30+ | $ 3.3309 | $ 99.93 |
100+ | $ 3.2268 | $ 322.68 |
500+ | $ 3.1803 | $ 1590.15 |
1,000+ | $ 3.1585 | $ 3158.50 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$