XP Power QSC15024S24
| Manufacturer | |
| MPN | QSC15024S24 |
| LCSC Part # | C6367508 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 6.3A | |
| Vin | 9V~36V | |
| Vout | 24V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Overload protection;Automatic fault recovery;Remote sampling compensation | |
| Output Power | 151W | |
| Conversion Efficiency | 91% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The QSC150 series offers a compact 150W DC-DC converter solution in an industry standard quarter brick package. This series of modules enables effective construction of distributed power architectures. Utilizing the integral baseplate for conduction cooling gives the designer flexibility in system design. The QSC150 series features an industrial operating temperature range and includes protection for over current, over temperature and over voltage. Complies with ITE safety railway standards EN50155 and EN45545-2.
Features
- Complies with ITE EN50155 and EN45545-2
- Baseplate cooled
- Industry standard quarter brick
- Regulated single outputs
- Output trim ±10%
- 2.2kVDC to 3.0kVDC isolation
- Efficiency to 92%
- Short circuit, overvoltage and overtemperature protection
- Remote on/off
- -40 °C to +105 °C operation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 372.6252 | $ 372.63 |
| 200+ | $ 148.6803 | $ 29736.06 |
| 500+ | $ 143.7125 | $ 71856.25 |
| 1,000+ | $ 141.2574 | $ 141257.40 |
Standard Packaging1/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 6.3A | |
| Vin | 9V~36V | |
| Vout | 24V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Overload protection;Automatic fault recovery;Remote sampling compensation | |
| Output Power | 151W | |
| Conversion Efficiency | 91% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The QSC150 series offers a compact 150W DC-DC converter solution in an industry standard quarter brick package. This series of modules enables effective construction of distributed power architectures. Utilizing the integral baseplate for conduction cooling gives the designer flexibility in system design. The QSC150 series features an industrial operating temperature range and includes protection for over current, over temperature and over voltage. Complies with ITE safety railway standards EN50155 and EN45545-2.
Features
- Complies with ITE EN50155 and EN45545-2
- Baseplate cooled
- Industry standard quarter brick
- Regulated single outputs
- Output trim ±10%
- 2.2kVDC to 3.0kVDC isolation
- Efficiency to 92%
- Short circuit, overvoltage and overtemperature protection
- Remote on/off
- -40 °C to +105 °C operation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

