LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC12F683-E/SN product image
  • PIC12F683-E/SN thumbnail 1
  • PIC12F683-E/SN thumbnail 2
  • PIC12F683-E/SN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC12F683-E/SNRoHS

Manufacturer
MPN
PIC12F683-E/SN
LCSC Part #
C636675
Packaging
SOIC-8
Customer #
Key Attributes
8-Pin Flash-Based, 8-Bit CMOS Microcontrollers with nanoWatt Technology
Datasheetpdf iconMICROCHIP PIC12F683-E/SN
In-Stock: 51
51 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.4272$ 4.43
10+$ 3.7555$ 37.56
30+$ 3.3264$ 99.79
100+$ 2.9243$ 292.43
500+$ 2.7377$ 1368.85
1,000+$ 2.6531$ 2653.10
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-8
ADC (Bit)10bit
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply2V~5.5V
EEPROM256Byte
Program Storage Size3.5KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O5

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Only 35 instructions to learn: All single-cycle instructions except branches
  • Operating speed: DC – 20 MHz oscillator/clock input; DC – 200 ns instruction cycle
  • Interrupt capability
  • 8-level deep hardware stack
  • Direct, Indirect and Relative Addressing modes
  • Precision Internal Oscillator: Factory calibrated to ±1%, typical; Software selectable frequency range of 8 MHz to 125 kHz; Software tunable; Two-Speed Start-up mode; Crystal fail detect for critical applications; Clock mode switching during operation for power savings
  • Power-Saving Sleep mode
  • Wide operating voltage range (2.0V - 5.5V)
  • Industrial and Extended temperature range
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR) with software control option
  • Enhanced Low-Current Watchdog Timer (WDT) with on-chip oscillator (software selectable nominal 268 seconds with full prescaler) with software enable
  • Multiplexed Master Clear with pull-up/input pin
  • Programmable code protection
  • High Endurance Flash/EEPROM cell: 100,000 write Flash endurance; 1,000,000 write EEPROM endurance; Flash/Data EEPROM Retention: >40 years
  • Standby Current: 50 nA @ 2.0V, typical
  • Operating Current: 11 μA @ 32 kHz, 2.0V, typical; 220 μA @ 4 MHz, 2.0V, typical
  • Watchdog Timer Current: 1 μA @ 2.0V, typical
  • 6 I/O pins with individual direction control: High current source/sink for direct LED drive