LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC61150YMME product image
Images for reference only

MICROCHIP MIC61150YMMERoHS

Manufacturer
MPN
MIC61150YMME
LCSC Part #
C636631
Packaging
MSOP-10-EP
Customer #
Key Attributes
MSOP-10-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconMICROCHIP MIC61150YMME
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.0021$ 8.00
10+$ 6.8887$ 68.89
30+$ 6.2098$ 186.29
100+$ 5.641$ 564.10
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingMSOP-10-EP
FeaturesAdjustable soft-start;Overcurrent Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The Micrel MIC61150 is a 1.5A output, low input voltage, single-supply regulator. This regulator operates over a single input voltage range of 1.1V to 3.6V and offers an ultra-low dropout less than 200mV over the entire operating temperature range. The MIC61150 is designed to drive digital circuits requiring low voltages at high currents such as DSPs, FPGAs, microcontrollers, etc. The regulator is available as a 1.0V fixed-output voltage option or as an adjustable-output voltage option. The MIC61150 is stable with a 22μF, low-ESR ceramic output capacitor, and includes protection features such as thermal shutdown, current limiting and logic enable. The MIC61150 is offered in two different packages: a low-profile, leadless 10-pin 3mm × 3mm MLF and a 10-pin ePad MSOP. The MIC61150 has an operating junction temperature range of -40℃ to +125℃.

Features

AI Translation
  • Single VIN rail: 1.1V to 3.6V
  • Output voltage accuracy: ±2.5% over temperature
  • Typical dropout of 75mV at room temperature
  • Maximum dropout of 200mV at full load over temperature
  • COUT as low as 22μF (ceramic capacitor)
  • Output voltage adjustable down to 0.5V
  • Soft-start control via external capacitor
  • Excellent line and load regulation
  • Logic controlled shutdown
  • Thermal-shutdown and current-limit protection
  • 10-pin 3mm × 3mm MLF package
  • 10-pin ePad MSOP package
  • Junction temperature range from -40℃ to +125℃

Applications

AI Translation
  • Point-of-load applications
  • ASIC / Microprocessor power supply
  • FPGA power supply
  • Telecom / Networking cards
  • Wireless infrastructure