P-DUKE Technology, Inc. QAE100-24S24W
| Manufacturer | |
| MPN | QAE100-24S24W |
| LCSC Part # | C6366225 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | - | |
| Voltage - Supply | 8.5V~36V | |
| Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Output Current(Max) | 3.7A | |
| Conversion Efficiency | 89% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 451.8971 | $ 451.90 |
| 200+ | $ 180.3099 | $ 36061.98 |
| 500+ | $ 174.2854 | $ 87142.70 |
| 1,000+ | $ 171.3084 | $ 171308.40 |
Standard Packaging25/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

