LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YIC 16M8PI/XT224-10 product image
Images for reference only

YIC 16M8PI/XT224-10RoHS

Manufacturer
YICAsian Brands
MPN
16M8PI/XT224-10
LCSC Part #
C6366126
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 16MHz ±10ppm 8pF 150Ω SMD2520-4P
Datasheetpdf iconYIC 16M8PI/XT224-10
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6558$ 0.66
200+$ 0.2624$ 52.48
500+$ 0.2529$ 126.45
1,000+$ 0.2497$ 249.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerYIC
PackagingSMD2520-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)150Ω
Frequency16MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece