Picker Components PTRD-1C-24S-T5-X
| Manufacturer | |
| Mfr. Part # | PTRD-1C-24S-T5-X |
| LCSC Part # | C6365729 |
| Package | - |
| Customer # | |
| Description | One set changeover: 1C (SPDT - changeover) 40A 24V Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Picker Components | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.562 | $ 5.56 |
195+ | $ 2.2203 | $ 432.96 |
495+ | $ 2.146 | $ 1062.27 |
1,005+ | $ 2.1081 | $ 2118.64 |
Standard Packaging 15/Full
Tube | ||