LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D225X9035B2B product image
Images for reference only

VISHAY 150D225X9035B2B

Manufacturer
MPN
150D225X9035B2B
LCSC Part #
C6365003
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
2.2uF ±10% 35V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D225X9035B2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4996$ 4.50
225+$ 1.7959$ 404.08
525+$ 1.7368$ 911.82
975+$ 1.7065$ 1663.84
Standard Packaging75/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance2.2uF
Voltage Rating35V
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece