BOURNS PTV09A-4025S-A102
| Manufacturer | |
| Mfr. Part # | PTV09A-4025S-A102 |
| LCSC Part # | C6364893 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | POT 50mW Through Hole |
| Description | ±20% 50mW Through Hole Potentiometers, Variable Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | BOURNS | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8602 | $ 0.86 |
10+ | $ 0.8432 | $ 8.43 |
30+ | $ 0.8323 | $ 24.97 |
100+ | $ 0.82 | $ 82.00 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$