LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP7940M-I/MS product image
  • MCP7940M-I/MS thumbnail 1
  • MCP7940M-I/MS thumbnail 2
  • MCP7940M-I/MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP7940M-I/MSRoHS

Manufacturer
MPN
MCP7940M-I/MS
LCSC Part #
C636429
Packaging
MSOP-8
Customer #
Key Attributes
Low-Cost Real-Time Clock/Calendar with SRAM
Datasheetpdf iconMICROCHIP MCP7940M-I/MS
In-Stock: 37
37 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0101$ 2.01
10+$ 1.7448$ 17.45
30+$ 1.5983$ 47.95
100+$ 1.4339$ 143.39
500+$ 1.3607$ 680.35
1,000+$ 1.3281$ 1328.10
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Real Time Clocks
ManufacturerMICROCHIP
PackagingMSOP-8
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~5.5V
FeaturesAlarm function;Programmable clock output;InsideSRAM/NVRAM;Temperature compensation;ESD/Overvoltage protection
crystal oscillatorExternal
Alarm OutputYes
Current - Supply1.2uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The MCP7940M Real-Time Clock/Calendar (RTCC) tracks time using internal counters for hours, minutes, seconds, days, months, years, and day of week. Alarms can be configured on all counters up to and including months. For usage and configuration, the MCP7940M supports I²C communications up to 400 kHz. The open-drain, multi-functional output can be configured to assert on an alarm match, to output a selectable frequency square wave, or as a general purpose output. The MCP7940M is designed to operate using a 32.768 kHz tuning fork crystal with external crystal load capacitors. On-chip digital trimming can be used to adjust for frequency variance caused by crystal tolerance and temperature.

Features

AI Translation
  • Real-Time Clock/Calendar (RTCC):
    • Hours, Minutes, Seconds, Day of Week, Day, Month, Year
    • Leap year compensated to 2399
    • 12/24 hour modes
  • Oscillator for 32.768 kHz Crystals:
    • Optimized for 6 - 9 pF crystals
  • On-Chip Digital Trimming/Calibration:
    • ±1 PPM resolution
    • ±129 PPM range
  • Dual Programmable Alarms
  • Versatile Output Pin:
    • Clock output with selectable frequency
    • Alarm output
    • General purpose output
  • Wide Voltage Range:
    • Operating voltage range of 1.8V to 5.5V
  • Low Typical Timekeeping Current:
    • Operating from VCC: 1.2 μA at 3.3V
  • 64-byte SRAM
  • 2-Wire Serial Interface, I²C Compatible
    • I²C clock rate up to 400 kHz
  • Temperature Range:
    • Industrial (I): -40°C to +85°C
  • 8-Lead SOIC, MSOP, TSSOP, PDIP and 2x3 TDFN