MICROCHIP MCP73837-FCI/UN
| Manufacturer | |
| Mfr. Part # | MCP73837-FCI/UN |
| LCSC Part # | C636409 |
| Package | MSOP-10 |
| Customer # | |
| Key Attributes | Advanced Stand-Alone Li-Ion/Li-Polymer Battery Charge Management Controller with Autonomous AC Adapter or USB Port Source Selection |
| Description | 4.5V~6V 1 1A MSOP-10 Battery Chargers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | MICROCHIP | |
| Package | MSOP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
7
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.8797 | $ 2.88 |
10+ | $ 2.4449 | $ 24.45 |
30+ | $ 2.1867 | $ 65.60 |
100+ | $ 1.8932 | $ 189.32 |
500+ | $ 1.7734 | $ 886.70 |
1,000+ | $ 1.7196 | $ 1719.60 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$