Zilog Z16C3010ASG
| Manufacturer | |
| Mfr. Part # | Z16C3010ASG |
| LCSC Part # | C6363136 |
| Package | LQFP-100 |
| Customer # | |
| Key Attributes | Z16C30 CMoS USC Universal Serial Controller |
| Description | 0℃~+70℃ 10Mbps LQFP-100 Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | Zilog | |
| Package | LQFP-100 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 125.975 | $ 125.98 |
180+ | $ 50.2649 | $ 9047.68 |
540+ | $ 48.5857 | $ 26236.28 |
990+ | $ 47.7552 | $ 47277.65 |
Standard Packaging 90/Full
Tray | ||