SunLED XZVS54S-9F
| Manufacturer | |
| Mfr. Part # | XZVS54S-9F |
| LCSC Part # | C6362828 |
| Package | 0805 |
| Customer # | |
| Description | 30mA 415nm 3.3V 0805 LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | SunLED | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.5898 | $ 1.59 |
200+ | $ 0.635 | $ 127.00 |
500+ | $ 0.6138 | $ 306.90 |
1,000+ | $ 0.6032 | $ 603.20 |
Standard Packaging 2000/Full
Reel | ||