LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Conec 122A10739X product image
Images for reference only

Conec 122A10739XRoHS

Manufacturer
MPN
122A10739X
LCSC Part #
C6362098
Packaging
P=2.54mm
Customer #
Key Attributes
CONN Board-to-Board 48POS GOLD
Datasheetpdf iconConec 122A10739X
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.3547$ 13.35
200+$ 5.3286$ 1065.72
500+$ 5.1503$ 2575.15
1,000+$ 5.0635$ 5063.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Backplane Connectors/DIN 41612
ManufacturerConec
PackagingP=2.54mm
Pitch2.54mm
Number of Rows3
Number of Pins48P
Operating Temperature-55℃~+125℃
Contact PlatingGold
Current Rating2A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.