MICROCHIP MCP47FVB01A3-E/ST
| Produttore | |
| Cod. Prod. | MCP47FVB01A3-E/ST |
| Cod. LCSC | C636183 |
| Imballo | TSSOP-8 |
| Numero Cliente | |
| Attr. chiave | 6us 1.8V~5.5V 0.5LSB 8 I2C TSSOP-8 Digital to Analog Converters (DAC) RoHS |
| Scheda Tecnica | |
| Parti alternative | 10 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Produttore | MICROCHIP | |
| Imballo | TSSOP-8 | |
| Settling Time | 6us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Function | Built-in reference source;Programmable gain;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 8 | |
| Interface Type | I2C |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Produttore | MICROCHIP | |
| Imballo | TSSOP-8 | |
| Settling Time | 6us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Function | Built-in reference source;Programmable gain;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 8 | |
| Interface Type | I2C |
Descrizione
The MCP47FVBXX are Single- and Dual-channel 8-bit, 10-bit, and 12-bit buffered voltage output Digital-toAnalog Converters (DAC) with volatile memory and an I2C serial interface. The VREF pin, the device VDD or the internal band gap voltage can be selected as the DAC’s reference voltage. When VDD is selected, VDD is connected internally to the DAC reference circuit. When the VREF pin is used, the user can select the output buffer’s gain to be 1 or 2. When the gain is 2, the VREF pin voltage should be limited to a maximum of VDD/2. These devices have a two-wire I²C-compatible serial interface for Standard (100 kHz), Fast (400 kHz) or High-Speed (1.7 MHz and 3.4 MHz) modes.
Caratteristiche
- Operating Voltage Range: - 2.7V to 5.5V – Full Specifications - 1.8V to 2.7V – Reduced Device Specifications
- Output Voltage Resolutions: - 8-bit: MCP47FVB0X (256 Steps) - 10-bit: MCP47FVB1X (1024 Steps) - 12-bit: MCP47FVB2X (4096 Steps)
- Rail-to-Rail Output
- Fast Settling Time of 6 µs (typical)
- DAC Voltage Reference Source Options: - Device VDD - External VREF pin (buffered or unbuffered) - Internal Band Gap (1.22V typical)
- Output Gain Options: - (1x) Unity - 2x (when not using internal VDD as voltage source)
- Power-on/Brown-out Reset Protection
- Power-Down Modes: - Disconnects output buffer (High Impedance) - Selection of VOUT pull-down resistors (100 kΩ or 1 kΩ)
- Low Power Consumption: - Normal operation: <180 μA (Single), 380 μA (Dual) - Power-down operation: 650 nA typical
- I2C™ Interface: - Slave address options: four predefined addresses - Standard (100 kbps), Fast (400 kbps), and High-Speed (up to 3.4 Mbps) modes - High Voltage Command Support (MCP47FEBXX compatibility)
- Package Types: 8-lead TSSOP
- Extended Temperature Range: -40°C to +125°C
Applicazioni
- Set Point or Offset Trimming
- Sensor Calibration
- Low-Power Portable Instrumentation
- PC Peripherals
- Data Acquisition Systems
- Motor Control
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.362 | $ 1.36 |
| 10+ | $ 1.1291 | $ 11.29 |
| 30+ | $ 1.0011 | $ 30.03 |
| 100+ | $ 0.8561 | $ 85.61 |
| 500+ | $ 0.7913 | $ 395.65 |
| 1,000+ | $ 0.7636 | $ 763.60 |
Package Standard100/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Produttore | MICROCHIP | |
| Imballo | TSSOP-8 | |
| Settling Time | 6us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Function | Built-in reference source;Programmable gain;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 8 | |
| Interface Type | I2C |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Produttore | MICROCHIP | |
| Imballo | TSSOP-8 | |
| Settling Time | 6us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Function | Built-in reference source;Programmable gain;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 8 | |
| Interface Type | I2C |
Descrizione
The MCP47FVBXX are Single- and Dual-channel 8-bit, 10-bit, and 12-bit buffered voltage output Digital-toAnalog Converters (DAC) with volatile memory and an I2C serial interface. The VREF pin, the device VDD or the internal band gap voltage can be selected as the DAC’s reference voltage. When VDD is selected, VDD is connected internally to the DAC reference circuit. When the VREF pin is used, the user can select the output buffer’s gain to be 1 or 2. When the gain is 2, the VREF pin voltage should be limited to a maximum of VDD/2. These devices have a two-wire I²C-compatible serial interface for Standard (100 kHz), Fast (400 kHz) or High-Speed (1.7 MHz and 3.4 MHz) modes.
Caratteristiche
- Operating Voltage Range: - 2.7V to 5.5V – Full Specifications - 1.8V to 2.7V – Reduced Device Specifications
- Output Voltage Resolutions: - 8-bit: MCP47FVB0X (256 Steps) - 10-bit: MCP47FVB1X (1024 Steps) - 12-bit: MCP47FVB2X (4096 Steps)
- Rail-to-Rail Output
- Fast Settling Time of 6 µs (typical)
- DAC Voltage Reference Source Options: - Device VDD - External VREF pin (buffered or unbuffered) - Internal Band Gap (1.22V typical)
- Output Gain Options: - (1x) Unity - 2x (when not using internal VDD as voltage source)
- Power-on/Brown-out Reset Protection
- Power-Down Modes: - Disconnects output buffer (High Impedance) - Selection of VOUT pull-down resistors (100 kΩ or 1 kΩ)
- Low Power Consumption: - Normal operation: <180 μA (Single), 380 μA (Dual) - Power-down operation: 650 nA typical
- I2C™ Interface: - Slave address options: four predefined addresses - Standard (100 kbps), Fast (400 kbps), and High-Speed (up to 3.4 Mbps) modes - High Voltage Command Support (MCP47FEBXX compatibility)
- Package Types: 8-lead TSSOP
- Extended Temperature Range: -40°C to +125°C
Applicazioni
- Set Point or Offset Trimming
- Sensor Calibration
- Low-Power Portable Instrumentation
- PC Peripherals
- Data Acquisition Systems
- Motor Control
C636183 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Confezione | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| MCP47FVB01A2T-E/ST | MICROCHIP | TSSOP-8 | 0 | $ 1.362 | ||
| MCP47FEB01A1T-E/ST | MICROCHIP | TSSOP-8 | 0 | $ 0.6571 | ||
| MCP47FEB01A0-E/ST | MICROCHIP | TSSOP-8 | 0 | $ 1.7468 | ||
| MCP47FVB01A0T-E/ST | MICROCHIP | TSSOP-8 | 0 | $ 1.362 | ||
| MCP47FVB01A1T-E/ST | MICROCHIP | TSSOP-8 | 0 | $ 1.362 | ||
| MCP47FVB01A3T-E/ST | MICROCHIP | TSSOP-8 | 0 | $ 1.362 | ||
| MCP47FVB01A0-E/ST | MICROCHIP | TSSOP-8 | 0 | $ 1.362 | ||
| MCP47FVB01A1-E/ST | MICROCHIP | TSSOP-8 | 0 | $ 1.362 | ||
| MCP47FVB01A2-E/ST | MICROCHIP | TSSOP-8 | 0 | $ 1.362 | ||
| MCP47FEB01A0T-E/ST | MICROCHIP | TSSOP-8 | 0 | $ 0.6571 |

