MICROCHIP MCP47FEB12A2-E/ST
| Manufacturer | |
| MPN | MCP47FEB12A2-E/ST |
| LCSC Part # | C636171 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 6us 1.8V~5.5V 1.5LSB 10 I2C TSSOP-8 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-8 | |
| Settling Time | 6us | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Function | Built-in reference source;Programmable gain;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 1.5LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 10 | |
| Interface Type | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MCP47FEBXX are Single- and Dual-channel 8-bit, 10-bit, and 12-bit buffered voltage output Digital-toAnalog Converters (DAC) with nonvolatile memory and an I²C serial interface. The VREF pin, the device VDD or the internal band gap voltage can be selected as the DAC’s reference voltage. When VDD is selected, VDD is connected internally to the DAC reference circuit. When the VREF pin is used, the user can select the output buffer’s gain to be 1 or 2. When the gain is 2, the VREF pin voltage should be limited to a maximum of VDD/2. These devices have a two-wire I²C-compatible serial interface for Standard (100 kHz), Fast (400 kHz) or High-Speed (1.7 MHz and 3.4 MHz) modes.
Features
AI Translation
- Operating Voltage Range: - 2.7V to 5.5V - Full Specifications - 1.8V to 2.7V - Reduced Device Specifications
- Output Voltage Resolutions: - 8-bit: MCP47FEB0X (256 Steps) - 10-bit: MCP47FEB1X (1024 Steps) - 12-bit: MCP47FEB2X (4096 Steps)
- Rail-to-Rail Output
- Fast Settling Time of 6 µs (typical)
- DAC Voltage Reference Source Options: - Device VDD - External VREF pin (buffered or unbuffered) - Internal Band Gap (1.22V typical)
- Output Gain Options: - Unity (1x) - 2x (when not using internal VDD as voltage source)
- Nonvolatile Memory (EEPROM): - User-programmed Power-on Reset (POR)/Brown-out Reset (BOR) output setting recall and device configuration bits - Auto Recall of Saved DAC register setting - Auto Recall of Saved Device Configuration (Voltage Reference, Gain, Power-Down)
- Power-on/Brown-out Reset Protection
- Nonvolatile Memory Write Protect (WP) Bit
- Power-Down Modes: - Disconnects output buffer (High Impedance) - Selection of V0UT pull-down resistors (100 kΩ or 1 kΩ)
- Low Power Consumption: - Normal operation: <180 μA (Single), 380 μA (Dual) - Power-down operation: 650 nA typical - EEPROM write cycle (1.9 mA maximum)
- I2C Interface: - Slave address options: four predefined addresses or user programmable (all 7 bits) - Standard (100 kbps), Fast (400 kbps), and High-Speed (up to 3.4 Mbps) modes
- Package Types: 8-lead TSSOP
- Extended Temperature Range: -40°C to +125°C
Applications
AI Translation
- Set Point or Offset Trimming
- Sensor Calibration
- Low-Power Portable Instrumentation
- PC Peripherals
- Data Acquisition Systems
- Motor Control
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.917 | $ 1.92 |
| 200+ | $ 0.7425 | $ 148.50 |
| 500+ | $ 0.7162 | $ 358.10 |
| 1,000+ | $ 0.7039 | $ 703.90 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

