LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics 107XMPL6R3MG19 product image
Images for reference only

Cornell Dubilier Electronics 107XMPL6R3MG19RoHS

Manufacturer
MPN
107XMPL6R3MG19
LCSC Part #
C6360705
Packaging
2917
Customer #
Key Attributes
100uF 6.3V 2.7A@100kHz 15mΩ ±20% 2917 Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconCornell Dubilier Electronics 107XMPL6R3MG19
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.311$ 1.31
200+$ 0.5229$ 104.58
500+$ 0.5062$ 253.10
1,000+$ 0.4971$ 497.10
Standard Packaging3500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerCornell Dubilier Electronics
Packaging2917
Lifetime1000hrs@105℃
Capacitance100uF
Height - Seated (Max)2.1mm
Voltage Rating6.3V
Diameter-
Operating Temperature-40℃~+105℃
Ripple Current2.7A@100kHz
Equivalent Series Resistance(ESR)15mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece