Integrated Power Designs 101189501
| Manufacturer | |
| MPN | 101189501 |
| LCSC Part # | C6360183 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Integrated Power Designs | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | 133kHz | |
| Ripple Noise | 100mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | Programmable output voltage;Overload protection;Overvoltage protection;Over-temperature protection;Remote sampling compensation | |
| Output Current(Max) | - | |
| Capacitive Load(Max) | - | |
| Type | - | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 85V~264V | |
| Output Voltage | - | |
| Number of Outputs | - | |
| Operating Temperature Range | -20℃~+70℃ | |
| Length | - | |
| Output Voltage Accuracy | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact 4.15” x 8.40” x 1.61” Size
- 1U Height
- Universal 85 - 264V Input
- 2 - 4 Regulated & Adjustable Outputs
- 90% Peak 187% Average Efficiency
- < 300mW No Load Input Power
- -20 to +70°C Operating Temperature
- IEC 60601 - 1 3rd ed. Medical Cert.
- IEC 62368 - 1 2nd ed. Certification
- IEC 60601 - 1 - 2 4th ed. EMC
- Class B Emissions per EN55011/32
- Optional 5V/2A Standby Output
- Optional Remote Inhibit/Enable
- RoHS Compliant
Applications
AI Translation
- information technology equipment
- industrial equipment
- medical equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 974.5555 | $ 974.56 |
| 200+ | $ 388.8547 | $ 77770.94 |
| 500+ | $ 375.8608 | $ 187930.40 |
| 1,000+ | $ 369.4396 | $ 369439.60 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Integrated Power Designs | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | 133kHz | |
| Ripple Noise | 100mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | Programmable output voltage;Overload protection;Overvoltage protection;Over-temperature protection;Remote sampling compensation | |
| Output Current(Max) | - | |
| Capacitive Load(Max) | - | |
| Type | - | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 85V~264V | |
| Output Voltage | - | |
| Number of Outputs | - | |
| Operating Temperature Range | -20℃~+70℃ | |
| Length | - | |
| Output Voltage Accuracy | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact 4.15” x 8.40” x 1.61” Size
- 1U Height
- Universal 85 - 264V Input
- 2 - 4 Regulated & Adjustable Outputs
- 90% Peak 187% Average Efficiency
- < 300mW No Load Input Power
- -20 to +70°C Operating Temperature
- IEC 60601 - 1 3rd ed. Medical Cert.
- IEC 62368 - 1 2nd ed. Certification
- IEC 60601 - 1 - 2 4th ed. EMC
- Class B Emissions per EN55011/32
- Optional 5V/2A Standby Output
- Optional Remote Inhibit/Enable
- RoHS Compliant
Applications
AI Translation
- information technology equipment
- industrial equipment
- medical equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

