MICROCHIP MCP33141-10-E/MS
| Fabricante | |
| Cód. da peça | MCP33141-10-E/MS |
| Nº LCSC | C635981 |
| Emb. | MSOP-10 |
| Número do Cliente | |
| Atrib. princ. | SPI 1.7V~1.9V MSOP-10 Analog to Digital Converters (ADC) RoHS |
| Folha de Dados | |
| Peças alternativas | 9 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Fabricante | MICROCHIP | |
| Emb. | MSOP-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1.5uA | |
| Voltage - Supply | 1.7V~1.9V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.09LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Auto calibration | |
| Resolution(Bits) | 1MHz;12 | |
| S/N Ratio | 73.3dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Fabricante | MICROCHIP | |
| Emb. | MSOP-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1.5uA | |
| Voltage - Supply | 1.7V~1.9V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.09LSB |
| Tipo | Descrição | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Auto calibration | |
| Resolution(Bits) | 1MHz;12 | |
| S/N Ratio | 73.3dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Descrição
The MCP33151/41-10 and MCP33151/41-05 are single-ended, 14-bit and 12-bit, single-channel 1 Msps and 500 kSPS ADC family devices, respectively, featuring low-power consumption and high performance, using a successive approximation register (SAR) architecture. The device operates with an external voltage reference (V_REF) from AV_DD to 5.1V, which supports a wide range of input full-scale range from 0V to V_REF. The reference voltage setting is independent of the analog supply voltage (AV_DD) and is higher than AVDD. The conversion output is available through an easy-to-use simple SPI-compatible 3-wire interface. The device requires a 1.8V analog supply voltage (AV_DD) and a 1.7V to 5.5V digital I/O interface supply voltage (DV_10). The wide digital I/O interface supply (DV_10) range (1.7V - 5.5V) allows the device to interface with most host devices (Master) available in the current industry, such as the PIC32 microcontrollers, without using external voltage level shifters. Once all supply voltages are connected, the device will power-up and perform an automatic calibration to minimize offset, gain and linearity errors. The automatic calibration takes place approximately 40 ms following power-up, and it is necessary to ensure that all power supplies are fully settled and stable after this time. The device performance stays stable across the specified temperature range. However, when extreme changes in the operating environment, such as in the reference voltage, are made with respect to the initial conditions (e.g. the reference voltage did not fully settle during the initial power-up sequence), the user may send a recalibrate command anytime to initiate another selfcalibration to restore optimum performance. When the initial power-up sequence is completed, the device enters a low-current input acquisition mode, where sampling capacitors are connected to the input pins. This mode is called Standby. During Standby mode, most of the internal analog circuitry is shut down in order to reduce current consumption. Typically, the device consumes approximately 1.5 μA during Standby. A new conversion is started on the rising edge of CNVST. When the conversion is complete and the host lowers CNVST, the output data is presented on SDO, and the device enters Standby mode to begin acquiring the next input sample. The user can clock out the ADC output data using the SPI-compatible serial clock during Standby. The ADC system clock is generated by an internal onchip clock, therefore the conversion is performed independent of the SPI serial clock (SCLK). This device can be used for various high-speed and high-accuracy analog-to-digital data conversion applications, where design simplicity, low power, and no output latency are needed. The device is AEC-Q100 qualified for automotive applications and operates over the extended temperature range of -40°C to +125°C. The available package options are Pb-free TDFN-10 and MSOP-10.
Recursos
- Sample Rate (Throughput): MCP33151/41-10: 1 Msps; MCP33151/41-05: 500 ksps
- 14/12-Bit Resolution with No Missing Codes
- No Latency Output
- Wide Operating Voltage Range: Analog supply voltage (AV_DD): 1.8V; Digital input/output interface voltage (DV_10): 1.7 - 5.5V; External reference (V_REF): AV_DD - 5.1V
- Pseudodifferential Input Operation with SingleEnded Configuration: Input full-scale range: 0V to +V_REF
- Ultra-Low Current Consumption (typical): During input acquisition (standby): ~1.5 μA; During conversion: MCP33151/41-10: ~0.66 mA; MCP33151/41-05: ~0.33 mA
- SPI-Compatible Serial Communication: SCLK clock rate: up to 100 MHz
- 3-Wire with Optional BUSY Indicator
- ADC Self-Calibration for Offset, Gain, and Linearity Errors: During power-up (automatic); On-Demand via user’s command during normal operation
- Built-In Data Accumulator: Integrate up to 1024 consecutive converted samples; Increase ENOB up to 18 bits by automatically averaging conversion results
- AEC-Q100 Qualified: Temperature grade 1: -40°C to +125°C
- Package Options: MSOP-10 and TDFN-10
Aplicações
- High-Precision Data Acquisition
- Medical Instruments
- Test Equipment
- Electric Vehicle Battery Management Systems
- Motor Control Applications
- Switch-Mode Power Supply Applications
- Battery-Powered Equipment
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 0.4631 | $ 0.46 |
| 200+ | $ 0.1792 | $ 35.84 |
| 500+ | $ 0.173 | $ 86.50 |
| 1,000+ | $ 0.1698 | $ 169.80 |
Encapsulamento Padrão100/Full Tube | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Fabricante | MICROCHIP | |
| Emb. | MSOP-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1.5uA | |
| Voltage - Supply | 1.7V~1.9V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.09LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Auto calibration | |
| Resolution(Bits) | 1MHz;12 | |
| S/N Ratio | 73.3dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Fabricante | MICROCHIP | |
| Emb. | MSOP-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1.5uA | |
| Voltage - Supply | 1.7V~1.9V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.09LSB |
| Tipo | Descrição | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Auto calibration | |
| Resolution(Bits) | 1MHz;12 | |
| S/N Ratio | 73.3dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Descrição
The MCP33151/41-10 and MCP33151/41-05 are single-ended, 14-bit and 12-bit, single-channel 1 Msps and 500 kSPS ADC family devices, respectively, featuring low-power consumption and high performance, using a successive approximation register (SAR) architecture. The device operates with an external voltage reference (V_REF) from AV_DD to 5.1V, which supports a wide range of input full-scale range from 0V to V_REF. The reference voltage setting is independent of the analog supply voltage (AV_DD) and is higher than AVDD. The conversion output is available through an easy-to-use simple SPI-compatible 3-wire interface. The device requires a 1.8V analog supply voltage (AV_DD) and a 1.7V to 5.5V digital I/O interface supply voltage (DV_10). The wide digital I/O interface supply (DV_10) range (1.7V - 5.5V) allows the device to interface with most host devices (Master) available in the current industry, such as the PIC32 microcontrollers, without using external voltage level shifters. Once all supply voltages are connected, the device will power-up and perform an automatic calibration to minimize offset, gain and linearity errors. The automatic calibration takes place approximately 40 ms following power-up, and it is necessary to ensure that all power supplies are fully settled and stable after this time. The device performance stays stable across the specified temperature range. However, when extreme changes in the operating environment, such as in the reference voltage, are made with respect to the initial conditions (e.g. the reference voltage did not fully settle during the initial power-up sequence), the user may send a recalibrate command anytime to initiate another selfcalibration to restore optimum performance. When the initial power-up sequence is completed, the device enters a low-current input acquisition mode, where sampling capacitors are connected to the input pins. This mode is called Standby. During Standby mode, most of the internal analog circuitry is shut down in order to reduce current consumption. Typically, the device consumes approximately 1.5 μA during Standby. A new conversion is started on the rising edge of CNVST. When the conversion is complete and the host lowers CNVST, the output data is presented on SDO, and the device enters Standby mode to begin acquiring the next input sample. The user can clock out the ADC output data using the SPI-compatible serial clock during Standby. The ADC system clock is generated by an internal onchip clock, therefore the conversion is performed independent of the SPI serial clock (SCLK). This device can be used for various high-speed and high-accuracy analog-to-digital data conversion applications, where design simplicity, low power, and no output latency are needed. The device is AEC-Q100 qualified for automotive applications and operates over the extended temperature range of -40°C to +125°C. The available package options are Pb-free TDFN-10 and MSOP-10.
Recursos
- Sample Rate (Throughput): MCP33151/41-10: 1 Msps; MCP33151/41-05: 500 ksps
- 14/12-Bit Resolution with No Missing Codes
- No Latency Output
- Wide Operating Voltage Range: Analog supply voltage (AV_DD): 1.8V; Digital input/output interface voltage (DV_10): 1.7 - 5.5V; External reference (V_REF): AV_DD - 5.1V
- Pseudodifferential Input Operation with SingleEnded Configuration: Input full-scale range: 0V to +V_REF
- Ultra-Low Current Consumption (typical): During input acquisition (standby): ~1.5 μA; During conversion: MCP33151/41-10: ~0.66 mA; MCP33151/41-05: ~0.33 mA
- SPI-Compatible Serial Communication: SCLK clock rate: up to 100 MHz
- 3-Wire with Optional BUSY Indicator
- ADC Self-Calibration for Offset, Gain, and Linearity Errors: During power-up (automatic); On-Demand via user’s command during normal operation
- Built-In Data Accumulator: Integrate up to 1024 consecutive converted samples; Increase ENOB up to 18 bits by automatically averaging conversion results
- AEC-Q100 Qualified: Temperature grade 1: -40°C to +125°C
- Package Options: MSOP-10 and TDFN-10
Aplicações
- High-Precision Data Acquisition
- Medical Instruments
- Test Equipment
- Electric Vehicle Battery Management Systems
- Motor Control Applications
- Switch-Mode Power Supply Applications
- Battery-Powered Equipment
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Peças alternativas
| MPN | Fabricante | Embalagem | Disponibilidade | Preço unitário | ||
|---|---|---|---|---|---|---|
| MCP33141-10T-E/MS | MICROCHIP | MSOP-10 | 10 | $ 3.0271 | ||
| MCP33141D-10-E/MS | MICROCHIP | MSOP-10 | 6 | $ 1.8865 | ||
| AD7091RBRMZ | ADI | MSOP-10 | 1 | $ 8.6932 | ||
| MCP33141D-10T-E/MS | MICROCHIP | MSOP-10 | 0 | $ 1.4139 | ||
| MCP33111-10T-E/MS | MICROCHIP | MSOP-10 | 0 | $ 2.5653 | ||
| MCP33111D-10T-E/MS | MICROCHIP | MSOP-10 | 0 | $ 2.7027 | ||
| MCP33111D-10T-I/MS | MICROCHIP | MSOP-10 | 0 | $ 2.7027 | ||
| MCP33111D-10-E/MS | MICROCHIP | MSOP-10 | 0 | $ 2.7027 | ||
| LTC2355CMSE-12#TRPBF | ADI | MSOP-10 | 0 | $ 9.8644 |

