MICROCHIP MCP2021A-500E/SN
| Manufacturer | |
| Mfr. Part # | MCP2021A-500E/SN |
| LCSC Part # | C635943 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | LIN Transceiver with Voltage Regulator |
| Description | Transceiver 6V~18V 20Kbps Half-Duplex SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MICROCHIP | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.2268 | $ 3.23 |
10+ | $ 2.7764 | $ 27.76 |
30+ | $ 2.5082 | $ 75.25 |
100+ | $ 2.1374 | $ 213.74 |
500+ | $ 2.0118 | $ 1005.90 |
1,000+ | $ 1.9551 | $ 1955.10 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$