LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP1501-20E/SN product image
  • MCP1501-20E/SN thumbnail 1
  • MCP1501-20E/SN thumbnail 2
  • MCP1501-20E/SN thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP MCP1501-20E/SNRoHS

Manufacturer
MPN
MCP1501-20E/SN
LCSC Part #
C635893
Packaging
SOIC-8
Customer #
Key Attributes
High-Precision Buffered Voltage Reference
Datasheetpdf iconMICROCHIP MCP1501-20E/SN
In-Stock: 98
98 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5885$ 1.59
10+$ 1.3265$ 13.27
30+$ 1.1833$ 35.50
100+$ 0.9766$ 97.66
500+$ 0.905$ 452.50
1,000+$ 0.8724$ 872.40
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerMICROCHIP
PackagingSOIC-8
Output Voltage2.048V
Quiescent Current550uA
Tolerance±0.1%
Voltage - Supply2.25V~5.5V
Reference TypeSeries
Output Current20mA
FeaturesEnable/disable;Built-in output buffer
Operating Temperature-40℃~+125℃
Output TypeFixed

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The MCP1501 is a buffered voltage reference capable of sinking and sourcing 20 mA of current. The voltage reference is a low-drift band gap based reference. The band gap uses chopper-based amplifiers, effectively reducing the drift to zero.

Features

AI Translation
  • Maximum Temperature Coefficient: 50 ppm/°C from -40°C to +125°C
  • Initial Accuracy: 0.1%
  • Operating Temperature Range: -40°C to +125°C
  • Low Typical Operating Current: 140 μA
  • Line Regulation: 50 ppm/V Maximum
  • Load Regulation: 40 ppm/mA Maximum
  • 10 Voltage Variants Available: -1.024V, 1.250V, 1.800V, 2.048V, 2.500V, -3.000V, -3.300V, -4.096V, 4.500V (6-Lead SOT-23 package only), -5.000V (6-Lead SOT-23 package only)
  • Output Noise: 30 μVRMS, 0.1 Hz to 10 kHz (1.024V)
  • AEC-Q100 Qualified (Automotive Applications) - Package qualified: 6-Lead SOT-23

Applications

AI Translation
  • Precision Data Acquisition Systems
  • High-Resolution Data Converters
  • Medical Equipment Applications
  • Industrial Controls
  • Battery-Powered Devices
  • Electric Vehicle Battery Management Systems