LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON XC5K-1631-2A product image
Images for reference only

OMRON XC5K-1631-2ARoHS

Manufacturer
MPN
XC5K-1631-2A
LCSC Part #
C6358679
Packaging
Through Hole
Customer #
Key Attributes
CONN Board-to-Board 16POS TH GOLD
Datasheetpdf iconOMRON XC5K-1631-2A
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2732$ 1.27
160+$ 0.509$ 81.44
480+$ 0.4921$ 236.21
960+$ 0.4829$ 463.58
Standard Packaging80/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Backplane Connectors/DIN 41612
ManufacturerOMRON
PackagingThrough Hole
Number of Rows2
Number of Pins16P
Operating Temperature-55℃~+125℃
Mounting TypeThrough Hole
Contact PlatingGold
Current Rating2A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging80
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.