LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON XC5C96221BYOMR product image
Images for reference only

OMRON XC5C96221BYOMRRoHS

Manufacturer
MPN
XC5C96221BYOMR
LCSC Part #
C6358675
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN Board-to-Board 96POS TH R/A
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.2235$ 16.22
210+$ 6.4743$ 1359.60
510+$ 6.2576$ 3191.38
990+$ 6.1515$ 6089.99
Standard Packaging30/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerOMRON
PackagingThrough Hole,Right Angle,P=2.54mm
Operating Temperature-55℃~+125℃
Number of Rows3
Current Rating (Max)2A
Pitch2.54mm
Mounting TypeRight Angle
Number of Pins96P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.