Altech PIR6WB-1PS-115VAC/DC-T
| Manufacturer | |
| MPN | PIR6WB-1PS-115VAC/DC-T |
| LCSC Part # | C6357435 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Form A (SPST-NO) 12V~280V Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Altech | |
| Packaging | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Features | - | |
| Load Voltage | 12V~280V | |
| Input type | - | |
| load current | 1A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product includes spring-clamp terminals, a spring terminal socket (PI6W-1PS), an electromagnetic relay (RM699BV), or a solid-state relay (RSR30), with a width of 6.2mm and a green LED. The electromagnetic relay RM699BV is available in different specifications, such as 6A, 250VAC/24VDC, as well as 0.05A, 30VAC/36VDC with gold-plated contacts. The solid-state relay RSR30 is also available in different specifications, including a solid-state TRIAC (T) relay with 2A, 240VAC output, a solid-state transistor (C) relay with 1A, 48VDC output, and a solid-state transistor (O) relay with 2A, 24VDC output. Note that the rated input voltage US for operating the relay is not always identical to the rated input voltage Un of the relay and socket combination. For versions with input voltage Un = 230V AC/DC, a minimum spacing of 5mm between mounted relays is required under maximum load and continuous operation.
Features
- Spring clamp terminals
- Compatible with spring terminal socket (PI6W-1PS)
- Available with electromagnetic relay (RM699BV) or solid-state relay (RSR30)
- Width: 6.2mm
- Green LED for relay operating status indication
- Interconnect bar ZG20 for bridging common input or output signals
- Removable ejector for relay protection and easy replacement
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 129.5734 | $ 129.57 |
| 200+ | $ 51.7011 | $ 10340.22 |
| 500+ | $ 49.9732 | $ 24986.60 |
| 1,000+ | $ 49.1193 | $ 49119.30 |
Standard Packaging10/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Altech | |
| Packaging | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Features | - | |
| Load Voltage | 12V~280V | |
| Input type | - | |
| load current | 1A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product includes spring-clamp terminals, a spring terminal socket (PI6W-1PS), an electromagnetic relay (RM699BV), or a solid-state relay (RSR30), with a width of 6.2mm and a green LED. The electromagnetic relay RM699BV is available in different specifications, such as 6A, 250VAC/24VDC, as well as 0.05A, 30VAC/36VDC with gold-plated contacts. The solid-state relay RSR30 is also available in different specifications, including a solid-state TRIAC (T) relay with 2A, 240VAC output, a solid-state transistor (C) relay with 1A, 48VDC output, and a solid-state transistor (O) relay with 2A, 24VDC output. Note that the rated input voltage US for operating the relay is not always identical to the rated input voltage Un of the relay and socket combination. For versions with input voltage Un = 230V AC/DC, a minimum spacing of 5mm between mounted relays is required under maximum load and continuous operation.
Features
- Spring clamp terminals
- Compatible with spring terminal socket (PI6W-1PS)
- Available with electromagnetic relay (RM699BV) or solid-state relay (RSR30)
- Width: 6.2mm
- Green LED for relay operating status indication
- Interconnect bar ZG20 for bridging common input or output signals
- Removable ejector for relay protection and easy replacement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

