LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Altech PIR6WB-1PS-115VAC/DC-C product image
Images for reference only

Altech PIR6WB-1PS-115VAC/DC-CRoHS

Manufacturer
MPN
PIR6WB-1PS-115VAC/DC-C
LCSC Part #
C6357431
Packaging
-
Customer #
Key Attributes
1 Form A (SPST-NO) 1.5V~60V Solid State Relays (SSR) RoHS
Datasheetpdf iconAltech PIR6WB-1PS-115VAC/DC-C
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 132.682$ 132.68
200+$ 52.9408$ 10588.16
500+$ 51.1724$ 25586.20
1,000+$ 50.299$ 50299.00
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerAltech
Packaging-
Contact Form1 Form A (SPST-NO)
Features-
Load Voltage1.5V~60V
Input type-
load current1A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Introduction

AI Translation

This product includes spring-clamp terminals, a spring terminal socket (PI6W-1PS), an electromechanical relay (RM699BV), or a solid-state relay (RSR30), with a width of 6.2 mm and equipped with a green LED. The electromechanical relay (RM699BV) is available in various specifications, such as 6A, 250VAC/24VDC and 0.05A, 30VAC/36VDC with gold-plated contacts; the solid-state relay (RSR30) is available in various output specifications, such as 2A, 240VAC output, 1A, 48VDC output, and 2A, 24VDC output. The rated input voltage Us for operating the relay does not always correspond to the nominal input voltage Un; for versions with input voltage Un = 230V AC/DC, a minimum spacing of 5 mm between installed relays is required under maximum load and continuous operation. The green LED indicates the operating status of the relay; interconnect bar ZG20 is used to bridge common input or output signals; the removable ejector provides protection and facilitates replacement of the operating relay; all accessories are sold separately. Altech offers component assembly services with quick turnaround and competitive pricing.

Features

AI Translation
  • Spring-clamp terminals
  • Spring terminal socket (PI6W-1PS)
  • Choice of electromagnetic relay (RM699BV) or solid-state relay (RSR30)
  • 6.2 mm width
  • Green LED indicates relay operating status
  • Electromagnetic relay available in various current and voltage ratings, some contacts gold-plated
  • Solid-state relay available in various output ratings
  • Operating relay rated input voltage Us may differ from rated input voltage Un
  • Minimum 5 mm spacing between relays when input voltage Un = 230V AC/DC
  • Interconnect bar ZG20 bridges common input or output signals
  • Removable ejector for easy protection and replacement of operating relays