PASTERNACK PE82P5015
| Manufacturer | |
| MPN | PE82P5015 |
| LCSC Part # | C6356734 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0Hz~4GHz Radar RF Misc ICs and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | PASTERNACK | |
| Packaging | - | |
| Features | - | |
| Frequency Range | 0Hz~4GHz | |
| Function | Phase Shifter;Trimmer | |
| Applications | Radar |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A phase shifter that has phase adjustment range of 90 degrees per GHz with precision rotary dial design for controllable phase adjustment across a frequency range from 0 to 4GHz. With N-Type female connectors, this RF phase shifter design is tried and true technology that offers exceptional RF performance characteristics that include 1.2 dB maximum insertion loss and a maximum VSWR of 1.4:1.
Features
- Phase Tuning Range: 0 to 360 degrees
- Max VSWR 1.4:1
- Rotary Dial Design for Continuous Adjustment
- Max Power Rating: 100 Watts (CW)
- Frequency Range from DC to 4GHz
- Insertion Loss: 1.2 dB Max
- N-Type Female Connectorized Design
Applications
- Test & Measurements
- Satellite Communications
- Radar Development
- Phase Array Antenna System
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3563.8573 | $ 3563.86 |
| 200+ | $ 1422.0027 | $ 284400.54 |
| 500+ | $ 1374.4855 | $ 687242.75 |
| 1,000+ | $ 1351.0058 | $ 1351005.80 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | PASTERNACK | |
| Packaging | - | |
| Features | - | |
| Frequency Range | 0Hz~4GHz | |
| Function | Phase Shifter;Trimmer | |
| Applications | Radar |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A phase shifter that has phase adjustment range of 90 degrees per GHz with precision rotary dial design for controllable phase adjustment across a frequency range from 0 to 4GHz. With N-Type female connectors, this RF phase shifter design is tried and true technology that offers exceptional RF performance characteristics that include 1.2 dB maximum insertion loss and a maximum VSWR of 1.4:1.
Features
- Phase Tuning Range: 0 to 360 degrees
- Max VSWR 1.4:1
- Rotary Dial Design for Continuous Adjustment
- Max Power Rating: 100 Watts (CW)
- Frequency Range from DC to 4GHz
- Insertion Loss: 1.2 dB Max
- N-Type Female Connectorized Design
Applications
- Test & Measurements
- Satellite Communications
- Radar Development
- Phase Array Antenna System
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

