LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
PASTERNACK PE20DV006 product image
Immagini a scopo illustrativo

PASTERNACK PE20DV006RoHS

Produttore
Cod. Prod.
PE20DV006
Cod. LCSC
C6356604
Imballo
-
Numero Cliente
Attr. chiave
4-Way SMA Power Divider from 2 GHz to 18 GHz Rated at 30 Watts
Scheda Tecnicapdf iconPASTERNACK PE20DV006
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 2504.0182$ 2504.02
200+$ 999.1204$ 199824.08
500+$ 965.7338$ 482866.90
1,000+$ 949.236$ 949236.00
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaRF and Wireless/RF Power Dividers/Splitters
ProduttorePASTERNACK
Imballo-
Frequency Range2GHz~18GHz
Voltage - Supply-
Phase Unbalance10deg
Work score/number of work combinations4 way
Operating Temperature-55℃~+125℃
Amplitude Unbalance0.6dB
Insertion Loss8.2dB

Descrizione

Traduzione AI

Power dividers allow the combination of multiple signals or splitting of a single signal into multiple signals with equal magnitude and phase. Resistive and reactive power dividers come with excellent performance featuring minimal loss, high isolation and low VSWR. They are available in both narrow and broad bandwidths with a variety of connector types. The 4 way reactive power divider operates from 2 to 18 GHz and can handle up to 30 Watts (CW). This SMA power divider offers 16 dB min isolation and 1.65:1 max VSWR. The package interface uses SMA inputs on all of the ports.

Caratteristiche

Traduzione AI
  • 4-Way Power Divider
  • Reactive Design
  • 2 GHz to 18 GHz Frequency Range
  • Max Power 30W (CW)
  • Isolation > 16 dB

Applicazioni

Traduzione AI
  • Test and Measurement
  • Commercial Communications SATCOM
  • Wireless Communications