Astrodyne TDI 091M.02501.00
| Manufacturer | |
| MPN | 091M.02501.00 |
| LCSC Part # | C6356329 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V;1.45kV | |
| Current Rating | 25A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated currents: 1A, 3A, 6A, 10A, 15A, 20A, 25A, 30A, and 40A
- Single stage
- Available in quick-disconnect, wire lead, and stud termination options
- General and low-leakage (medical) options
- High-performance design
- Easy to use and install
- UL and EN 60939, CSA C22.2 certified
- Adjustable Y capacitor values
Applications
AI Translation
Home appliances and equipment, small medical devices, portable electrical and electronic equipment, test and measurement/laboratory equipment, rack-mounted equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 131.5021 | $ 131.50 |
| 200+ | $ 52.4699 | $ 10493.98 |
| 500+ | $ 50.7165 | $ 25358.25 |
| 1,000+ | $ 49.8511 | $ 49851.10 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V;1.45kV | |
| Current Rating | 25A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated currents: 1A, 3A, 6A, 10A, 15A, 20A, 25A, 30A, and 40A
- Single stage
- Available in quick-disconnect, wire lead, and stud termination options
- General and low-leakage (medical) options
- High-performance design
- Easy to use and install
- UL and EN 60939, CSA C22.2 certified
- Adjustable Y capacitor values
Applications
AI Translation
Home appliances and equipment, small medical devices, portable electrical and electronic equipment, test and measurement/laboratory equipment, rack-mounted equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

